-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Quad PECL Receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TB3R1LD-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 17 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1788 In Stock |
|
$18.3100 | Buy Now |
DISTI #
TB3R1LD-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 17 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.7715 | Buy Now |
DISTI #
595-TB3R1LD
|
Mouser Electronics | Translation - Voltage Levels Hi Spd Diff Receiver RoHS: Compliant | 37 |
|
$19.9900 / $24.7200 | Buy Now |
|
Rochester Electronics | High Speed Differential Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1788 |
|
$15.7200 / $18.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB3R1LD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TB3R1LD
Texas Instruments
3.3V Quad PECL Receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TB3R1LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB3R1LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB3R1DE4 | 3.3V Quad PECL Receiver 16-SOIC -40 to 85 | Texas Instruments | TB3R1LD vs TB3R1DE4 |
TB3R1DRE4 | 3.3-V quad PECL receiver 16-SOIC -40 to 85 | Texas Instruments | TB3R1LD vs TB3R1DRE4 |
TB3R1D | 3.3-V quad PECL receiver 16-SOIC -40 to 85 | Texas Instruments | TB3R1LD vs TB3R1D |