Part Details for TBCL475K010CRLZ0H00 by Kyocera AVX Components
Overview of TBCL475K010CRLZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL475K010CRLZ0H00
TBCL475K010CRLZ0H00 CAD Models
TBCL475K010CRLZ0H00 Part Data Attributes
|
TBCL475K010CRLZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL475K010CRLZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL475K010CRLZ0H00
This table gives cross-reference parts and alternative options found for TBCL475K010CRLZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL475K010CRLZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL475K010CGSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010CGSC0023 |
TBCL475K010CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010CGLB0924 |
TBCL475K010CXLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010CXLC0H23 |
TBCL475K010CGLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010CGLZ0H23 |
TBCL475K010CXLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010CXLZ0H00 |
TBCL475K010LALC9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010LALC9H00 |
TBCL475K010CFSB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010CFSB0724 |
TBCL475K010CCSC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010CCSC0924 |
TBCL475K010LWLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010LWLD9045 |
TBCL475K010CGLC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475K010CRLZ0H00 vs TBCL475K010CGLC0000 |