Part Details for TBCL475K010CSLC0H45 by Kyocera AVX Components
Overview of TBCL475K010CSLC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL475K010CSLC0H45
TBCL475K010CSLC0H45 CAD Models
TBCL475K010CSLC0H45 Part Data Attributes
|
TBCL475K010CSLC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL475K010CSLC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL475K010CSLC0H45
This table gives cross-reference parts and alternative options found for TBCL475K010CSLC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL475K010CSLC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL475K010CRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010CRSB0900 |
TBCL475K010CSSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010CSSZ0000 |
TBCL475K010CWLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010CWLB0924 |
TBCL475K010CWLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010CWLB0745 |
TBCL475K010CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010CRLD0900 |
TBCL475K010CWLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010CWLZ0023 |
TBCL475K010CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010CWSZ0745 |
TBCL475K010CSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010CSLD0745 |
TBCL475K010CRLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010CRLD0H45 |
TBCL475K010LSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CSLC0H45 vs TBCL475K010LSLB9900 |