Part Details for TBCL685M004CBMB0023 by Kyocera AVX Components
Overview of TBCL685M004CBMB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL685M004CBMB0023
TBCL685M004CBMB0023 CAD Models
TBCL685M004CBMB0023 Part Data Attributes:
|
TBCL685M004CBMB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL685M004CBMB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL685M004CBMB0023
This table gives cross-reference parts and alternative options found for TBCL685M004CBMB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL685M004CBMB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL685M004CSSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CSSB0H24 |
TBCL685M004CSSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CSSZ0H23 |
TBCL685M004CSLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CSLC0H23 |
TBCL685M004CBLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CBLD0H00 |
TBCL685M004CWMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CWMZ0923 |
TBCL685M004CWLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CWLD9H00 |
TBCL685M004CBMD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CBMD0045 |
TBCL685M004CRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CRLZ0H24 |
TBCL685M004CBMD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CBMD0923 |
TBCL685M004CSMD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL685M004CBMB0023 vs TBCL685M004CSMD0900 |