Part Details for TBF18-12PSW by ITT Interconnect Solutions
Overview of TBF18-12PSW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF18-12PSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF18-12PSW-ND
|
DigiKey | CONN ADAPTER 6P-6P F-M PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
147 In Stock |
|
$67.6900 / $112.8200 | Buy Now |
DISTI #
CAN TBF18-12PSW
|
Avnet Americas | TBF 6C 616 PIN SKT RECP - Bulk (Alt: CAN TBF18-12PSW) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 153 Factory Stock |
|
$76.4850 / $150.2440 | Buy Now |
DISTI #
695-TBF18-12PSW
|
Mouser Electronics | Circular MIL Spec Connector TBF 6C 6#16 PIN SKT RECP | 0 |
|
$77.2000 / $112.8200 | Order Now |
DISTI #
39588779
|
Verical | Conn Circular PIN/SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 147 |
|
$98.4722 / $102.7536 | Buy Now |
Part Details for TBF18-12PSW
TBF18-12PSW CAD Models
TBF18-12PSW Part Data Attributes
|
TBF18-12PSW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF18-12PSW
ITT Interconnect Solutions
Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 6 |
Alternate Parts for TBF18-12PSW
This table gives cross-reference parts and alternative options found for TBF18-12PSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF18-12PSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
254776 | Circular Connector Adapter, 6 Contact(s), Male-Female, ROHS COMPLIANT | ERNI | TBF18-12PSW vs 254776 |
TBF20-8PSY | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF18-12PSW vs TBF20-8PSY |
TBF-14S-6PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF18-12PSW vs TBF-14S-6PS |
TBF20-8PSX | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF18-12PSW vs TBF20-8PSX |
TBF18-12PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF18-12PSW vs TBF18-12PS |
PTB-10-6PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF18-12PSW vs PTB-10-6PS |
TBF20-8PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF18-12PSW vs TBF20-8PS |
PTB-10-98PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF18-12PSW vs PTB-10-98PS |
TBF-36-6PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF18-12PSW vs TBF-36-6PS |
TBF20-22PSW | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF18-12PSW vs TBF20-22PSW |