Part Details for TBJD155K050CWLT0023 by Kyocera AVX Components
Overview of TBJD155K050CWLT0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD155K050CWLT0023
TBJD155K050CWLT0023 CAD Models
TBJD155K050CWLT0023 Part Data Attributes:
|
TBJD155K050CWLT0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD155K050CWLT0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD155K050CWLT0023
This table gives cross-reference parts and alternative options found for TBJD155K050CWLT0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD155K050CWLT0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD155K050CBST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CWLT0023 vs TBJD155K050CBST0H45 |
CWR11NC155KBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD155K050CWLT0023 vs CWR11NC155KBBULK |
T492D155K050CK | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD155K050CWLT0023 vs T492D155K050CK |
CWR11NH155KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD155K050CWLT0023 vs CWR11NH155KM |
TBJD155K050CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD155K050CWLT0023 vs TBJD155K050CSLD9000 |
TBJD155K050CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CWLT0023 vs TBJD155K050CWST0923 |
TBJD155K050CRST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155K050CWLT0023 vs TBJD155K050CRST0823 |
TBJD155K050CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD155K050CWLT0023 vs TBJD155K050CBLB9000 |
T492D155K050BC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD155K050CWLT0023 vs T492D155K050BC |
TBJD155K050CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD155K050CWLT0023 vs TBJD155K050CRLD9000 |