Part Details for TBJD226K025CBSD0723 by Kyocera AVX Components
Overview of TBJD226K025CBSD0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226K025CBSD0723
TBJD226K025CBSD0723 CAD Models
TBJD226K025CBSD0723 Part Data Attributes:
|
TBJD226K025CBSD0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K025CBSD0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226K025CBSD0723
This table gives cross-reference parts and alternative options found for TBJD226K025CBSD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K025CBSD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226K025CBLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBWD226K025CBLC0924 |
TBWD226K025LWLZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBWD226K025LWLZ0H00 |
TBWD226K025CWLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBWD226K025CWLC0745 |
TBJD226K025CSLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBJD226K025CSLD9045 |
TBWD226K025CSSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBWD226K025CSSC0845 |
TBWD226K025CWSB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBWD226K025CWSB0H23 |
TBJD226K025LBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBJD226K025LBLD0924 |
TBWD226K025CWLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBWD226K025CWLZ0824 |
TBWD226K025CSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBWD226K025CSLZ0924 |
TBWD226K025CRSC0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD226K025CBSD0723 vs TBWD226K025CRSC0923 |