Part Details for TBP28R85N3 by Texas Instruments
Overview of TBP28R85N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBP28R85N3
TBP28R85N3 CAD Models
TBP28R85N3 Part Data Attributes:
|
TBP28R85N3
Texas Instruments
Buy Now
|
Compare Parts:
TBP28R85N3
Texas Instruments
TBP28R85N3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TBP28R85N3
This table gives cross-reference parts and alternative options found for TBP28R85N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP28R85N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-7680P7 | OTP ROM, 1KX8, 70ns, TTL, CDIP24, | Harris Semiconductor | TBP28R85N3 vs HM1-7680P7 |
HM3-7681R5 | OTP ROM, 1KX8, TTL, PDIP24, | Harris Semiconductor | TBP28R85N3 vs HM3-7681R5 |
HM1-7681RP5 | OTP ROM, 1KX8, TTL, CDIP24, | Harris Semiconductor | TBP28R85N3 vs HM1-7681RP5 |
HM1-7681P8 | OTP ROM, 1KX8, 90ns, TTL, CDIP24, | Harris Semiconductor | TBP28R85N3 vs HM1-7681P8 |
HM1-7680-8 | OTP ROM, 1KX8, 90ns, TTL, CDIP24, | Harris Semiconductor | TBP28R85N3 vs HM1-7680-8 |
HM1-7680-7 | OTP ROM, 1KX8, 70ns, TTL, CDIP24, | Harris Semiconductor | TBP28R85N3 vs HM1-7680-7 |
HM1-7680R2 | OTP ROM, 1KX8, TTL, CDIP24, | Harris Semiconductor | TBP28R85N3 vs HM1-7680R2 |
53S881AJS | OTP ROM, 1KX8, 45ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | TBP28R85N3 vs 53S881AJS |
S82S2708I/883B | OTP ROM, 1KX8, 90ns, TTL, CDIP24, | Signetics | TBP28R85N3 vs S82S2708I/883B |
53S881J | OTP ROM, 1KX8, 55ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | TBP28R85N3 vs 53S881J |