Part Details for TBWD156M020CRSB0723 by Kyocera AVX Components
Overview of TBWD156M020CRSB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD156M020CRSB0723
TBWD156M020CRSB0723 CAD Models
TBWD156M020CRSB0723 Part Data Attributes
|
TBWD156M020CRSB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD156M020CRSB0723
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD156M020CRSB0723
This table gives cross-reference parts and alternative options found for TBWD156M020CRSB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD156M020CRSB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD156M020LWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020LWLB0023 |
TBWD156M020LWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020LWSB0745 |
TBWD156M020LWLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020LWLB9900 |
TBWD156M020CSLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020CSLC0945 |
TBWD156M020LRLC9000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020LRLC9000 |
TBWD156M020CWLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020CWLC0H45 |
TBWD156M020CRSZ0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020CRSZ0700 |
TBWD156M020LBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020LBSB0723 |
TBWD156M020LBLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020LBLB9945 |
TBWD156M020LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156M020CRSB0723 vs TBWD156M020LSSB0700 |