Part Details for TC0325B1373TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325B1373TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325B1373TCE
TC0325B1373TCE CAD Models
TC0325B1373TCE Part Data Attributes:
|
TC0325B1373TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325B1373TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TC0325B1373TCE
This table gives cross-reference parts and alternative options found for TC0325B1373TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325B1373TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B1373CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | TC0325B1373TCE vs RN06B1373CT1-25 |
SF06U1373BALQ | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B1373TCE vs SF06U1373BALQ |
AR03BPC3Y1373 | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325B1373TCE vs AR03BPC3Y1373 |
RN06B1373CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | TC0325B1373TCE vs RN06B1373CT5-25 |
SF06U1373ATLQ | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B1373TCE vs SF06U1373ATLQ |
SF06U1373AALQ | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B1373TCE vs SF06U1373AALQ |
TC0325A1373TCE | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B1373TCE vs TC0325A1373TCE |
CPF0603A137KE | Fixed Resistor, Thin Film, 0.063W, 137000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | TC0325B1373TCE vs CPF0603A137KE |
RV0603E1373BB1016 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TC0325B1373TCE vs RV0603E1373BB1016 |
TC0325B1373ECE | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B1373TCE vs TC0325B1373ECE |