Part Details for TC04AMRM by Teledyne Technologies Inc
Overview of TC04AMRM by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC04AMRM
TC04AMRM CAD Models
TC04AMRM Part Data Attributes:
|
TC04AMRM
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC04AMRM
Teledyne Technologies Inc
Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, MBCY2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.28 V | |
Output Voltage-Min | 1.24 V | |
Output Voltage-Nom | 1.26 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for TC04AMRM
This table gives cross-reference parts and alternative options found for TC04AMRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC04AMRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC04BMRM | Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, MBCY2, | Telcom Semiconductor Inc | TC04AMRM vs TC04BMRM |
TC04BMRM | Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, MBCY2 | Teledyne Technologies Inc | TC04AMRM vs TC04BMRM |