Part Details for TC0650A1001E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650A1001E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650A1001E5E
TC0650A1001E5E CAD Models
TC0650A1001E5E Part Data Attributes
|
TC0650A1001E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650A1001E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC0650A1001E5E
This table gives cross-reference parts and alternative options found for TC0650A1001E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650A1001E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06APC2W1001N | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650A1001E5E vs AR06APC2W1001N |
CPF1206A1K0C | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TC0650A1001E5E vs CPF1206A1K0C |
AR12061K0+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TC0650A1001E5E vs AR12061K0+-0.1%TCR50 |
TE06H102AC | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650A1001E5E vs TE06H102AC |
TE06H102AT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650A1001E5E vs TE06H102AT |
AR06APC2W1001 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650A1001E5E vs AR06APC2W1001 |
TC0650B1001ECE | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650A1001E5E vs TC0650B1001ECE |
RN73G2BB1001A | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0650A1001E5E vs RN73G2BB1001A |
TE06H1001AT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650A1001E5E vs TE06H1001AT |
TC0650B1001E4E | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650A1001E5E vs TC0650B1001E4E |