Part Details for TC1073-2.85VCH723 by Microchip Technology Inc
Overview of TC1073-2.85VCH723 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1073-2.85VCH723
TC1073-2.85VCH723 CAD Models
TC1073-2.85VCH723 Part Data Attributes
|
TC1073-2.85VCH723
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1073-2.85VCH723
Microchip Technology Inc
2.85 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, EIAJ, SC-74A, SOT-23A, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | EIAJ, SC-74A, SOT-23A, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.921 V | |
Output Voltage1-Min | 2.779 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.625 mm |
Alternate Parts for TC1073-2.85VCH723
This table gives cross-reference parts and alternative options found for TC1073-2.85VCH723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1073-2.85VCH723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1073-2.5VCH713 | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | TC1073-2.85VCH723 vs TC1073-2.5VCH713 |
TPS79228DBVR | 100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TC1073-2.85VCH723 vs TPS79228DBVR |
TC1073-2.7VCH | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO6, SOT-23A, 6 PIN | Microchip Technology Inc | TC1073-2.85VCH723 vs TC1073-2.7VCH |
TPS79228DBVRG4 | 100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TC1073-2.85VCH723 vs TPS79228DBVRG4 |
TC1073-2.8VCH | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO6, SOT-23A, 6 PIN | Microchip Technology Inc | TC1073-2.85VCH723 vs TC1073-2.8VCH |
TC1073-2.8VCH713 | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | TC1073-2.85VCH723 vs TC1073-2.8VCH713 |
TC1055-2.85VCT713 | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1073-2.85VCH723 vs TC1055-2.85VCT713 |
R1112N281A-TR-FE | Fixed Positive LDO Regulator, 2.8V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TC1073-2.85VCH723 vs R1112N281A-TR-FE |
TC1073-2.7VCH713 | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | TC1073-2.85VCH723 vs TC1073-2.7VCH713 |
R1112N281B-TR-FE | Fixed Positive LDO Regulator, 2.8V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TC1073-2.85VCH723 vs R1112N281B-TR-FE |