Part Details for TC1225B1301ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1225B1301ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1225B1301ECE
TC1225B1301ECE CAD Models
TC1225B1301ECE Part Data Attributes:
|
TC1225B1301ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1225B1301ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TC1225B1301ECE
This table gives cross-reference parts and alternative options found for TC1225B1301ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225B1301ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BPC3U1301 | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225B1301ECE vs AR12BPC3U1301 |
AR12BTRC3U1301N | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225B1301ECE vs AR12BTRC3U1301N |
AR12BPC3U1301N | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225B1301ECE vs AR12BPC3U1301N |
RNCF63T91.3K0.1%I | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC1225B1301ECE vs RNCF63T91.3K0.1%I |
RNCF63T91.3K0.1%R | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC1225B1301ECE vs RNCF63T91.3K0.1%R |
AR12APC3U1301N | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225B1301ECE vs AR12APC3U1301N |
RN73F3A1301B | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TC1225B1301ECE vs RN73F3A1301B |
TC1225A1301E4E | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225B1301ECE vs TC1225A1301E4E |
AR12APC3U1301 | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225B1301ECE vs AR12APC3U1301 |
CPF2512A1K3E1 | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TC1225B1301ECE vs CPF2512A1K3E1 |