Part Details for TC1250F4992E4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1250F4992E4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1250F4992E4E
TC1250F4992E4E CAD Models
TC1250F4992E4E Part Data Attributes
|
TC1250F4992E4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1250F4992E4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TC1250F4992E4E
This table gives cross-reference parts and alternative options found for TC1250F4992E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1250F4992E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2512F49K9C | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | TC1250F4992E4E vs CPF2512F49K9C |
AR12FTD4992N | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | TC1250F4992E4E vs AR12FTD4992N |
TFCR2512-2W-C-4992FT | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | TC1250F4992E4E vs TFCR2512-2W-C-4992FT |
NTR50F4992DTRF | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TC1250F4992E4E vs NTR50F4992DTRF |
TG12H4992FB | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TC1250F4992E4E vs TG12H4992FB |
RNCF2512FKC49K9 | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TC1250F4992E4E vs RNCF2512FKC49K9 |
TG12H4992FC | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TC1250F4992E4E vs TG12H4992FC |
RN25F4992CT4-50 | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | TC1250F4992E4E vs RN25F4992CT4-50 |
TC1250F4992T5E | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250F4992E4E vs TC1250F4992T5E |
AR12FBD4992 | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC1250F4992E4E vs AR12FBD4992 |