Part Details for TC1265-3.3VOATR by Microchip Technology Inc
Overview of TC1265-3.3VOATR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1265-3.3VOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5810
|
Newark | Ic, volt Regulator, fixed,+3.3V, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1265-3.3VOATR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7950 | Buy Now |
DISTI #
150-TC1265-3.3VOATRCT-ND
|
DigiKey | IC REG LINEAR 3.3V 800MA 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
890 In Stock |
|
$0.7875 / $0.9800 | Buy Now |
DISTI #
TC1265-3.3VOATR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1265-3.3VOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
579-TC1265-3.3VOATR
|
Mouser Electronics | LDO Voltage Regulators 800mA Fixed Output RoHS: Compliant | 0 |
|
$0.7880 / $0.9800 | Order Now |
DISTI #
TC1265-3.3VOATR
|
Microchip Technology Inc | 800mA Fixed Output CMOS LDO with Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1189 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
70568429
|
RS | 800mA Fixed Output CMOS LDO with Shutdown | Microchip Technology Inc. TC1265-3.3VOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7880 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 1 Regulator - 6V Input - 800mA 3.3V Output - 1.4V @ 800mA Dropout - 64dB(1kHz) PSRR - 8-SOIC - Surface Mount - T&R. RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.8A 8SOIC | 2189 |
|
RFQ | |
|
NAC | 800mA Fixed Output CMOS LDO with Shutdown - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
Part Details for TC1265-3.3VOATR
TC1265-3.3VOATR CAD Models
TC1265-3.3VOATR Part Data Attributes:
|
TC1265-3.3VOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1265-3.3VOATR
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01155% | |
Load Regulation-Max | 0.00033% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for TC1265-3.3VOATR
This table gives cross-reference parts and alternative options found for TC1265-3.3VOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1265-3.3VOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1265-3.0VOATR | 3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1265-3.3VOATR vs TC1265-3.0VOATR |
TC1265-3.3VOA | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1265-3.3VOATR vs TC1265-3.3VOA |
TC1265-3.0VOA | 3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1265-3.3VOATR vs TC1265-3.0VOA |