-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7709
|
Newark | Driver, Mosfet, 0.5A, Non-Inv, 8Soic, Driver Configuration:Low Side, Peak Output Current:500Ma, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:30Ns, Output Delay:30Ns, Rohs Compliant: Yes |Microchip TC1410NEOA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6800 / $2.2000 | Buy Now |
DISTI #
92C5898
|
Newark | Mosfet Driver, Low-Side, Soic-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:500Ma, Sink Current:500Ma Rohs Compliant: Yes |Microchip TC1410NEOA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
TC1410NEOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
410 In Stock |
|
$1.6500 / $2.1600 | Buy Now |
DISTI #
TC1410NEOA
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1410NEOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.1600 | Buy Now |
DISTI #
579-TC1410NEOA
|
Mouser Electronics | Gate Drivers .5A Sngl Drvr N-Inv SOIC8 RoHS: Compliant | 51 |
|
$1.6500 / $2.1600 | Buy Now |
DISTI #
TC1410NEOA
|
Microchip Technology Inc | 0.5A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
7100 Alternates Available |
|
$1.2700 / $2.1600 | Buy Now |
DISTI #
70389395
|
RS | MOSFET non-inverting driver, 0.5A, SOIC8 | Microchip Technology Inc. TC1410NEOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
|
Future Electronics | TC1410 Series 500 mA 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Container: Tube | 0Tube |
|
$1.6200 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Driver 0.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 7100 Factory Stock |
|
$0.9650 / $1.1740 | Buy Now |
|
Rochester Electronics | TC1410N - 0.5A Sngl MOSFET Drvr, N-Inv RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$1.0000 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1410NEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1410NEOA
Microchip Technology Inc
0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1410NEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1410NEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1410COA723 | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410NEOA vs TC1410COA723 |
TC1410NCOA | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1410NEOA vs TC1410NCOA |
TC1410EOA723 | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410NEOA vs TC1410EOA723 |
TC1410NCOAG | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1410NEOA vs TC1410NCOAG |