Part Details for TC427EPA by Microchip Technology Inc
Overview of TC427EPA by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for TC427EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0793
|
Newark | Mosfet Driver, -40 To 85Deg C Rohs Compliant: Yes |Microchip TC427EPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3400 / $1.7700 | Buy Now |
DISTI #
TC427EPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
626 In Stock |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
TC427EPA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC427EPA) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
579-TC427EPA
|
Mouser Electronics | Gate Drivers 1.5A Dual H-Speed RoHS: Compliant | 734 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
TC427EPA
|
Microchip Technology Inc | 1.5A Dual H-Speed MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2770 Alternates Available |
|
$0.9900 / $1.7000 | Buy Now |
DISTI #
70388593
|
RS | MOSFET Driver 1.5A Dual High-Speed PDIP8 | Microchip Technology Inc. TC427EPA RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | TC427 Series 1.5 A 18 Vmax Dual Low Side Non Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 6 Container: Tube | 0Tube |
|
$1.2700 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Double Channel - N-Channel, P-Channel MOSFET Gate - 4.5 to 18V Supply - 1.5A Peak Output - Non-Inverting Input - 8-PDIP. RoHS: Compliant | 3120 Factory Stock |
|
$0.7740 / $0.9860 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 110 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | 88 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for TC427EPA
TC427EPA CAD Models
TC427EPA Part Data Attributes
|
TC427EPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC427EPA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.135 µs | |
Width | 7.62 mm |
Alternate Parts for TC427EPA
This table gives cross-reference parts and alternative options found for TC427EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC427EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4427EPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 | Teledyne Technologies Inc | TC427EPA vs TC4427EPA |
TC4427AEPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC427EPA vs TC4427AEPAG |
TC4427VPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC427EPA vs TC4427VPA |
TC427IJA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TC427EPA vs TC427IJA |
TC427EPA713 | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TC427EPA vs TC427EPA713 |
TC427EPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC427EPA vs TC427EPAG |
TC427CPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 | Teledyne Technologies Inc | TC427EPA vs TC427CPA |
TC4427EJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8 | Teledyne Technologies Inc | TC427EPA vs TC4427EJA |
TC4427AVPA-VAO | Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8 | Microchip Technology Inc | TC427EPA vs TC4427AVPA-VAO |
TC4427CPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC427EPA vs TC4427CPA |