Part Details for TC4421MJA by Microchip Technology Inc
Overview of TC4421MJA by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC4421MJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4421MJA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8CERDIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TC4421MJA
|
Microchip Technology Inc | 9A Sngl MOSFET Drvr, Projected EOL: 2025-05-16 RoHS: Compliant pbFree: Yes |
23 Alternates Available |
|
$21.4900 / $36.8900 | Buy Now |
DISTI #
70236355
|
RS | IC, Analog, Mosfet Driver, Single INverting, 9.0A, CDIP-8 | Microchip Technology Inc. TC4421MJA RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6800 / $24.3300 | RFQ |
|
Ameya Holding Limited | TC4421MJA , MOSFET 功率驱动器, 9A, 反相, 8针 CERDIP封装 | 23 |
|
RFQ |
Part Details for TC4421MJA
TC4421MJA CAD Models
TC4421MJA Part Data Attributes
|
TC4421MJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4421MJA
Microchip Technology Inc
9 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e1 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs | |
Width | 7.62 mm |
Alternate Parts for TC4421MJA
This table gives cross-reference parts and alternative options found for TC4421MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDD509PI | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | IXYS Corporation | TC4421MJA vs IXDD509PI |
TC4421AVAT | 10 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | TC4421MJA vs TC4421AVAT |
UCC37321P | 9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70 | Texas Instruments | TC4421MJA vs UCC37321P |
TC4421VMF713 | 9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421MJA vs TC4421VMF713 |
UCC37322P | 9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-PDIP 0 to 70 | Texas Instruments | TC4421MJA vs UCC37322P |
TC4421VSMG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421MJA vs TC4421VSMG |
TC4421EPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4421MJA vs TC4421EPA |
TC4421EMFG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421MJA vs TC4421EMFG |
UCC37321PE4 | 9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70 | Texas Instruments | TC4421MJA vs UCC37321PE4 |
NCP4421T | 9A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | onsemi | TC4421MJA vs NCP4421T |