Part Details for TC4422CAT by Microchip Technology Inc
Overview of TC4422CAT by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC4422CAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2574
|
Newark | Ic, Driver, Mosfet, Driver Configuration:Low Side, Peak Output Current:9A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:To-220, No. Of Pins:5Pins, Input Delay:30Ns, Output Delay:33Ns, Operating Temperature Rohs Compliant: Yes |Microchip TC4422CAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$3.9300 / $5.2100 | Buy Now |
DISTI #
69K7651
|
Newark | Mosfet Driver, Low-Side, To-220, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:To-220, Input Type:Non-Inverting, Source Current:9A, Sink Current:9A, Msl:- Rohs Compliant: Yes |Microchip TC4422CAT Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
26AC4263
|
Newark | 9A Sngl Mosfet Drvr Rohs Compliant: Yes |Microchip TC4422CAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $5.2100 | Buy Now |
DISTI #
TC4422CAT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
159 In Stock |
|
$3.7800 / $5.0100 | Buy Now |
DISTI #
TC4422CAT
|
Avnet Americas | MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 5-Pin(5+Tab) TO-220 Tube - Rail/Tube (Alt: TC4422CAT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 53 |
|
$2.2500 | Buy Now |
DISTI #
579-TC4422CAT
|
Mouser Electronics | Gate Drivers 9A Sngl RoHS: Compliant | 522 |
|
$3.7800 / $5.0100 | Buy Now |
DISTI #
TC4422CAT
|
Microchip Technology Inc | 9A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
42 Alternates Available |
|
$2.9100 / $5.0100 | Buy Now |
DISTI #
70045767
|
RS | Microchip TC4422CAT, MOSFET Power Driver 9A,4.5 to 18V, Non-Inverting,5-Pin TO-220 | Microchip Technology Inc. TC4422CAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $5.0100 | RFQ |
|
Future Electronics | TC4422 Series 9A 18 Vmax 1.4 Ohm Low Side Non Inverting MOSFET Driver - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.7100 / $4.2700 | Buy Now |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant |
300 In Stock |
|
$2.2600 / $2.7100 | Buy Now |
Part Details for TC4422CAT
TC4422CAT CAD Models
TC4422CAT Part Data Attributes:
|
TC4422CAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4422CAT
Microchip Technology Inc
9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 16.51 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 4.2 mm |
Alternate Parts for TC4422CAT
This table gives cross-reference parts and alternative options found for TC4422CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4422CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422AVAT | 10 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | TC4422CAT vs TC4422AVAT |
TC4422EAT | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4422CAT vs TC4422EAT |
TC4422CATG | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, TO-220, 5 PIN | Microchip Technology Inc | TC4422CAT vs TC4422CATG |
NCP4422TG | 9A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | onsemi | TC4422CAT vs NCP4422TG |