Part Details for TC4423VPA by Microchip Technology Inc
Overview of TC4423VPA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for TC4423VPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H1646
|
Newark | Ic, dual Mosfet Driver, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC4423VPA Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
TC4423VPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
122 In Stock |
|
$4.1700 | Buy Now |
DISTI #
TC4423VPA
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4423VPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1600 / $4.1700 | Buy Now |
DISTI #
579-TC4423VPA
|
Mouser Electronics | Gate Drivers 3A Dual RoHS: Compliant | 132 |
|
$3.1600 / $4.1700 | Buy Now |
DISTI #
TC4423VPA
|
Microchip Technology Inc | 3A Dual MOSFET Drvr, Projected EOL: 2034-01-15 RoHS: Compliant pbFree: Yes |
1720 Alternates Available |
|
$2.4400 / $4.1700 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant | 1680 Factory Stock |
|
$1.8700 / $2.2400 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR 3A DUAL HS 8DIP | 1720 |
|
RFQ | |
|
NAC | 3A Dual MOSFET Drvr - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 1320 |
|
$1.9600 / $2.4200 | Buy Now |
DISTI #
TC4423VPA
|
Avnet Silica | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin PDIP Tube (Alt: TC4423VPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Driver 3A 2-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant | 1680 Factory Stock |
|
$1.8700 / $2.2400 | Buy Now |
Part Details for TC4423VPA
TC4423VPA CAD Models
TC4423VPA Part Data Attributes:
|
TC4423VPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4423VPA
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.62 mm |
Alternate Parts for TC4423VPA
This table gives cross-reference parts and alternative options found for TC4423VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4423VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4423IJA | MOSFET Driver, CMOS, CDIP8, | Telcom Semiconductor Inc | TC4423VPA vs TC4423IJA |
TC4423EPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4423VPA vs TC4423EPA |
TC4423EPAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4423VPA vs TC4423EPAG |
TC4423CPAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4423VPA vs TC4423CPAG |
TC4423CPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4423VPA vs TC4423CPA |
TC4423CPA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDIP8, | Teledyne Technologies Inc | TC4423VPA vs TC4423CPA |
TC4423MJA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4423VPA vs TC4423MJA |
TC4423IJA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, CDIP8 | Teledyne Technologies Inc | TC4423VPA vs TC4423IJA |
TC4423MJA-VAO | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4423VPA vs TC4423MJA-VAO |
TC4423MJAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4423VPA vs TC4423MJAG |