Part Details for TC4451VMF713 by Microchip Technology Inc
Overview of TC4451VMF713 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TC4451VMF713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7431
|
Newark | Ic, single Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4451VMF713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
TC4451VMF713-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
TC4451VMF713
|
Avnet Americas | MOSFET DRVR 13A 1-OUT Lo Side Inv 8-Pin DFN-S EP T/R - Tape and Reel (Alt: TC4451VMF713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
579-TC4451VMF713
|
Mouser Electronics | Gate Drivers 12A Sngl MOSFET Drvr RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
DISTI #
TC4451VMF713
|
Microchip Technology Inc | 9A SNGL MOSFET DRVR, Projected EOL: 2034-02-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1400 / $2.9600 | Buy Now |
DISTI #
70569516
|
RS | IC MOSFET DVR 12A HS 8DFN | Microchip Technology Inc. TC4451VMF713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $5.8000 | Buy Now |
DISTI #
TC4451VMF713
|
Avnet Americas | MOSFET DRVR 13A 1-OUT Lo Side Inv 8-Pin DFN-S EP T/R - Tape and Reel (Alt: TC4451VMF713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.9600 | Buy Now |
|
NAC | 12A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.3700 / $2.9200 | Buy Now |
DISTI #
TC4451VMF713
|
Avnet Silica | MOSFET DRVR 13A 1-OUT Lo Side Inv 8-Pin DFN-S EP T/R (Alt: TC4451VMF713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC4451VMF713
TC4451VMF713 CAD Models
TC4451VMF713 Part Data Attributes:
|
TC4451VMF713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4451VMF713
Microchip Technology Inc
13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 13 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.092 µs | |
Turn-on Time | 0.092 µs | |
Width | 5 mm |
Alternate Parts for TC4451VMF713
This table gives cross-reference parts and alternative options found for TC4451VMF713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4451VMF713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4451BMT&R | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | TC4451VMF713 vs MIC4451BMT&R |
MIC4451AF | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Microchip Technology Inc | TC4451VMF713 vs MIC4451AF |
MIC4451AJBQ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | TC4451VMF713 vs MIC4451AJBQ |
MIC4451BJ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4451VMF713 vs MIC4451BJ |
MIC4451CN | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4451VMF713 vs MIC4451CN |
MIC4451AF | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | TC4451VMF713 vs MIC4451AF |
MIC4451BJ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | TC4451VMF713 vs MIC4451BJ |
TC4452VOA713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4451VMF713 vs TC4452VOA713 |
MIC4451YN | 12A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | TC4451VMF713 vs MIC4451YN |
MIC4451AWBQ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Microchip Technology Inc | TC4451VMF713 vs MIC4451AWBQ |