Part Details for TC4528BP by Toshiba America Electronic Components
Overview of TC4528BP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4528BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ |
Part Details for TC4528BP
TC4528BP CAD Models
TC4528BP Part Data Attributes
|
TC4528BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4528BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | RETRIGGERABLE; MIN O/P PULSE WIDTH = 190NS @ REXT = 5K OHM & CEXT = 15PF | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC4528BP
This table gives cross-reference parts and alternative options found for TC4528BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4528BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD14538BF3A | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125 | Texas Instruments | TC4528BP vs CD14538BF3A |
HEF4538BD | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, SOT-74, CERDIP-16, Prescaler/Multivibrator | NXP Semiconductors | TC4528BP vs HEF4538BD |
HEF4538BDB | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | TC4528BP vs HEF4538BDB |
CD14538BEE4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | TC4528BP vs CD14538BEE4 |
CD14538BE | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125 | Texas Instruments | TC4528BP vs CD14538BE |
CD4528BCJ | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TC4528BP vs CD4528BCJ |
5962-9055702EX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | TC4528BP vs 5962-9055702EX |
CD14538BMSD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 | Intersil Corporation | TC4528BP vs CD14538BMSD |
CD14538BD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, HERMETIC, CERAMIC, DIP-16 | Texas Instruments | TC4528BP vs CD14538BD |
5962-9055701EX | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | TC4528BP vs 5962-9055701EX |