Part Details for TC54VN4602EMB723 by Microchip Technology Inc
Overview of TC54VN4602EMB723 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC54VN4602EMB723
TC54VN4602EMB723 CAD Models
TC54VN4602EMB723 Part Data Attributes
|
TC54VN4602EMB723
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VN4602EMB723
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +4.6V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.445 mm |
Alternate Parts for TC54VN4602EMB723
This table gives cross-reference parts and alternative options found for TC54VN4602EMB723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VN4602EMB723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC54VN4602EZB723 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3 | Microchip Technology Inc | TC54VN4602EMB723 vs TC54VN4602EZB723 |
TC54VN4602EMB713 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3 | Microchip Technology Inc | TC54VN4602EMB723 vs TC54VN4602EMB713 |
TC54VN4602ECBTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN | Microchip Technology Inc | TC54VN4602EMB723 vs TC54VN4602ECBTR |
TC54VN4602EZB | Power Supply Support Circuit, Fixed, 1 Channel, +4.6V, CMOS, PBCY3 | Microchip Technology Inc | TC54VN4602EMB723 vs TC54VN4602EZB |
TC54VN4602ECT713 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC54VN4602EMB723 vs TC54VN4602ECT713 |
TC54VN4602ECT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC54VN4602EMB723 vs TC54VN4602ECT |
TC54VN4602ECB723 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23A, 3 PIN | Microchip Technology Inc | TC54VN4602EMB723 vs TC54VN4602ECB723 |
TC54VN4602EZBRT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | TC54VN4602EMB723 vs TC54VN4602EZBRT |
TC54VN4602ECB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN | Microchip Technology Inc | TC54VN4602EMB723 vs TC54VN4602ECB |