Part Details for TC55NEM216AFTV70 by Toshiba America Electronic Components
Overview of TC55NEM216AFTV70 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55NEM216AFTV70
TC55NEM216AFTV70 CAD Models
TC55NEM216AFTV70 Part Data Attributes:
|
TC55NEM216AFTV70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55NEM216AFTV70
Toshiba America Electronic Components
IC 256K X 16 STANDARD SRAM, 85 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TC55NEM216AFTV70
This table gives cross-reference parts and alternative options found for TC55NEM216AFTV70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55NEM216AFTV70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC554161AFT-70 | IC 256K X 16 STANDARD SRAM, 70 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161AFT-70 |
TC554161FTL-85V | IC 256K X 16 STANDARD SRAM, 85 ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161FTL-85V |
TC554161FTI-10 | IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161FTI-10 |
TC554161AFT-85L | IC 256K X 16 STANDARD SRAM, 85 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161AFT-85L |
TC554161FTI-85 | IC 256K X 16 STANDARD SRAM, 85 ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161FTI-85 |
TC554161FTI-10V | IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161FTI-10V |
TC554161FTI-10L | IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161FTI-10L |
TC554161AFT-70L | IC 256K X 16 STANDARD SRAM, 70 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161AFT-70L |
TC554161AFT-85V | IC 256K X 16 STANDARD SRAM, 85 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161AFT-85V |
TC554161AFT-10 | IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC55NEM216AFTV70 vs TC554161AFT-10 |