Part Details for TC55YCM416BTGN70 by Toshiba America Electronic Components
Overview of TC55YCM416BTGN70 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55YCM416BTGN70
TC55YCM416BTGN70 CAD Models
TC55YCM416BTGN70 Part Data Attributes:
|
TC55YCM416BTGN70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55YCM416BTGN70
Toshiba America Electronic Components
IC 1M X 16 STANDARD SRAM, 85 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for TC55YCM416BTGN70
This table gives cross-reference parts and alternative options found for TC55YCM416BTGN70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55YCM416BTGN70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV30L-70ZI | Standard SRAM, 1MX16, 70ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | TC55YCM416BTGN70 vs CY62167DV30L-70ZI |
HM62V16100LTI-4 | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, PLASTIC, TSOP1-48 | Hitachi Ltd | TC55YCM416BTGN70 vs HM62V16100LTI-4 |
K6F1616T6B-TF550 | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Samsung Semiconductor | TC55YCM416BTGN70 vs K6F1616T6B-TF550 |
TC55VBM416AFTN55 | IC 1M X 16 STANDARD SRAM, 70 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Static RAM | Toshiba America Electronic Components | TC55YCM416BTGN70 vs TC55VBM416AFTN55 |
HM62V16100LTI-5SL | 1MX16 STANDARD SRAM, 55ns, PDSO48, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | TC55YCM416BTGN70 vs HM62V16100LTI-5SL |
IS61WV102416ALL-20TI | Standard SRAM, 1MX16, 20ns, CMOS, PDSO48, 12 X 20 MM, TSOP1-48 | Integrated Silicon Solution Inc | TC55YCM416BTGN70 vs IS61WV102416ALL-20TI |
TC55YCM416BSGN70 | IC 1M X 16 STANDARD SRAM, 85 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48, Static RAM | Toshiba America Electronic Components | TC55YCM416BTGN70 vs TC55YCM416BSGN70 |
R1LV1616RSA-8SW | 1MX16 STANDARD SRAM, 85ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | TC55YCM416BTGN70 vs R1LV1616RSA-8SW |
R1LV1616RSA-5SI | 1MX16 STANDARD SRAM, 55ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | TC55YCM416BTGN70 vs R1LV1616RSA-5SI |
IS61WV102416ALL-20TLI | Standard SRAM, 1MX16, 20ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | TC55YCM416BTGN70 vs IS61WV102416ALL-20TLI |