Part Details for TC648VOA713 by Microchip Technology Inc
Overview of TC648VOA713 by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC648VOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6363
|
Newark | Ic, motor Controller, sop,8Pin Rohs Compliant: Yes |Microchip TC648VOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
02AH4751
|
Newark | Fan Speed Controller, 0 To 85Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Rohs Compliant: Yes |Microchip TC648VOA713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5600 / $1.8300 | Buy Now |
DISTI #
TC648VOA713CT-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6633 In Stock |
|
$1.4125 / $1.7600 | Buy Now |
DISTI #
TC648VOA713
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: TC648VOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
579-TC648VOA713
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Shtdn & Over-T Alert RoHS: Compliant | 0 |
|
$1.4200 / $1.7600 | Order Now |
DISTI #
TC648VOA713
|
Microchip Technology Inc | PWM Fan Speed Controller with Auto-Shutdown and Over-Temperature Alert, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2200 Alternates Available |
|
$1.2800 / $1.7600 | Buy Now |
DISTI #
70452782
|
RS | PWM Fan Motor Speed Controller 8-Pin SOIC N T/R | Microchip Technology Inc. TC648VOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant |
4096 In Stock |
|
$1.6100 / $1.6600 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant |
796 In Stock |
|
$1.4000 / $1.7000 | Buy Now |
Part Details for TC648VOA713
TC648VOA713 CAD Models
TC648VOA713 Part Data Attributes:
|
TC648VOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC648VOA713
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC648VOA713
This table gives cross-reference parts and alternative options found for TC648VOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC648VOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC648EOA713 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC648VOA713 vs TC648EOA713 |
TC648VOART | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8 | Microchip Technology Inc | TC648VOA713 vs TC648VOART |
TC648VOA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8 | Microchip Technology Inc | TC648VOA713 vs TC648VOA |
TC648VOA723 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8 | Microchip Technology Inc | TC648VOA713 vs TC648VOA723 |