Part Details for TC652CGVUA by Microchip Technology Inc
Overview of TC652CGVUA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC652CGVUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2841
|
Newark | Msop Temp Sensor & Brushless Dc Fan Controller/Fan Fault Detect/Over Temp Alert Rohs Compliant: Yes |Microchip TC652CGVUA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.8400 | Buy Now |
DISTI #
92C6416
|
Newark | Ic, motor Controller, tssop,8Pin Rohs Compliant: Yes |Microchip TC652CGVUA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
TC652CGVUA-ND
|
DigiKey | THERMOSTAT 35/55DEG ACT LO 8MSOP Min Qty: 200 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
TC652CGVUA
|
Avnet Americas | Brushless DC Speed Controller 8-Pin MSOP Tube - Rail/Tube (Alt: TC652CGVUA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 30 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
579-TC652CGVUA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers W/ Fan Flt & Over T RoHS: Compliant | 0 |
|
$1.8400 / $2.4200 | Order Now |
DISTI #
TC652CGVUA
|
Microchip Technology Inc | Temp Sensor & Brushless DC Fan Controller/Fan Fault Detect/Over Temp Alert, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4700 Alternates Available |
|
$1.7500 / $2.4200 | Buy Now |
DISTI #
70567303
|
RS | Temp Sensor & Brushless DC Fan Controller/Fan Fault Detect/Over Temp Alert | Microchip Technology Inc. TC652CGVUA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $3.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | Brushless DC Fan Controller RoHS: Compliant | 4700 Factory Stock |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
TC652CGVUA
|
TME | IC: driver, PWM controller, MSOP8, Ch: 1, 2.8÷5.5VDC, 1°C, 35°C Min Qty: 1 | 0 |
|
$1.9600 / $2.5700 | RFQ |
Part Details for TC652CGVUA
TC652CGVUA CAD Models
TC652CGVUA Part Data Attributes:
|
TC652CGVUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC652CGVUA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | PWM OUTPUT | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.3 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC652CGVUA
This table gives cross-reference parts and alternative options found for TC652CGVUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC652CGVUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC652CGVUATR | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8 | Microchip Technology Inc | TC652CGVUA vs TC652CGVUATR |