Part Details for TC7106IKW by Microchip Technology Inc
Overview of TC7106IKW by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC7106IKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H1722
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, qfp,44Pin Rohs Compliant: Yes |Microchip TC7106IKW Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $10.1300 | Buy Now |
DISTI #
TC7106IKW-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP Min Qty: 96 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8600 | Buy Now |
DISTI #
TC7106IKW
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray - Trays (Alt: TC7106IKW) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.9600 / $11.8300 | Buy Now |
DISTI #
579-TC7106IKW
|
Mouser Electronics | LCD Drivers w/LCD Driver RoHS: Compliant | 94 |
|
$8.9600 / $11.8300 | Buy Now |
DISTI #
TC7106IKW
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/LCD Driver, Projected EOL: 2034-08-07 RoHS: Compliant pbFree: Yes |
2462 Alternates Available |
|
$6.9000 / $11.8300 | Buy Now |
DISTI #
70568962
|
RS | 3-1/2 Digit A/D, w/ LCD Driver | Microchip Technology Inc. TC7106IKW RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7100 / $11.4200 | RFQ |
|
Future Electronics | TC7106 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - MQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tube | 0Tube |
|
$8.7900 / $8.9000 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope 3 1/2Digit LCD - 44-Pin MQFP - Tray RoHS: Compliant | 2400 Factory Stock |
|
$5.3400 / $6.8000 | Buy Now |
|
Ameya Holding Limited | TC7106 Series 3.6 V SMT 3-1/2 Digit Analog-to-Digital Converter - TSSOP-48 | 2462 |
|
RFQ | |
|
NAC | 3-1/2 Digit A/D, w/ LCD Driver - Package: 44 MQFP 10x10x2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tray | 1920 |
|
$5.4600 / $6.5900 | Buy Now |
Part Details for TC7106IKW
TC7106IKW CAD Models
TC7106IKW Part Data Attributes:
|
TC7106IKW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7106IKW
Microchip Technology Inc
IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.52SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TC7106IKW
This table gives cross-reference parts and alternative options found for TC7106IKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7106IKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7106ACKW | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7106IKW vs TC7106ACKW |