Part Details for TC7106IPL by Microchip Technology Inc
Overview of TC7106IPL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC7106IPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6454
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, dip,40Pin Rohs Compliant: Yes |Microchip TC7106IPL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9500 / $13.1100 | Buy Now |
DISTI #
TC7106IPL-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 50 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7600 | Buy Now |
DISTI #
TC7106IPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube - Bulk (Alt: TC7106IPL) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6000 / $15.3000 | Buy Now |
DISTI #
579-TC7106IPL
|
Mouser Electronics | LCD Drivers w/LCD Driver RoHS: Compliant | 0 |
|
$11.6000 / $15.3000 | Order Now |
DISTI #
TC7106IPL
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ LCD Driver, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.9200 / $15.3000 | Buy Now |
DISTI #
70547865
|
RS | 3-1/2 Digit A/D, w/ LCD Driver | Microchip Technology Inc. TC7106IPL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6000 / $13.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.2400 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope 3 1/2Digit for LCD - 40-Pin PDIP - Tube RoHS: Compliant | 480 Factory Stock |
|
$6.4700 / $7.6400 | Buy Now |
DISTI #
TC7106IPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube - Bulk (Alt: TC7106IPL) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6000 / $15.3000 | Buy Now |
|
NAC | 3-1/2 Digit A/D, w/ LCD Driver - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 380 |
|
$7.0600 / $8.5100 | Buy Now |
Part Details for TC7106IPL
TC7106IPL CAD Models
TC7106IPL Part Data Attributes:
|
TC7106IPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7106IPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7106IPL
This table gives cross-reference parts and alternative options found for TC7106IPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7106IPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX130EPL+ | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7106IPL vs MAX130EPL+ |
ICL7106CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40 | Intersil Corporation | TC7106IPL vs ICL7106CPL |
ICL7106CJL | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, CDIP40, CERDIP-40 | Rochester Electronics LLC | TC7106IPL vs ICL7106CJL |
NJU9201BD | ADC, Proprietary Method, 1 Func, 1 Channel, CMOS, PDIP40, DIP-40 | New Japan Radio Co Ltd | TC7106IPL vs NJU9201BD |
MAX130ACPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7106IPL vs MAX130ACPL |