Part Details for TC7116CJL by Teledyne Technologies Inc
Overview of TC7116CJL by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TC7116CJL
TC7116CJL CAD Models
TC7116CJL Part Data Attributes:
|
TC7116CJL
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC7116CJL
Teledyne Technologies Inc
ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-GDIP-T40 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC7116CJL
This table gives cross-reference parts and alternative options found for TC7116CJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7116CJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7117AIJL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, CDIP40 | Teledyne Technologies Inc | TC7116CJL vs TC7117AIJL |
HI7131CPL | ADC, Dual-Slope, 1 Func, 1 Channel, PDIP40, DIP-40 | Rochester Electronics LLC | TC7116CJL vs HI7131CPL |
MAX130CQH+D | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | TC7116CJL vs MAX130CQH+D |
TC7107CPT713 | ADC, Dual-Slope, 1 Func, 1 Channel, PQFP44 | Microchip Technology Inc | TC7116CJL vs TC7107CPT713 |
MAX131AEQH-TD | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | TC7116CJL vs MAX131AEQH-TD |
TC7116CLW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC44 | Teledyne Technologies Inc | TC7116CJL vs TC7116CLW |
TC7117ACLW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC44 | Teledyne Technologies Inc | TC7116CJL vs TC7117ACLW |
ICL7117CJL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | TC7116CJL vs ICL7117CJL |
ICL7137CPL+ | ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | TC7116CJL vs ICL7137CPL+ |
TC7117ACKW723 | 1-CH 13-BIT DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7116CJL vs TC7117ACKW723 |