Part Details for TC7136CPL by Microchip Technology Inc
Overview of TC7136CPL by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC7136CPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 72 |
|
$8.6872 / $14.4787 | Buy Now |
|
Quest Components | 57 |
|
$12.0656 / $19.3050 | Buy Now |
Part Details for TC7136CPL
TC7136CPL CAD Models
TC7136CPL Part Data Attributes:
|
TC7136CPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7136CPL
Microchip Technology Inc
ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.97 mm | |
Linearity Error-Max (EL) | 0.0001% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7136CPL
This table gives cross-reference parts and alternative options found for TC7136CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7136CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7136CPLZ | 3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery; MQFP44, PDIP40; Temp Range: 0° to 70° | Intersil Corporation | TC7136CPL vs ICL7136CPLZ |
ICL7136CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, MS-011-AC, DIP-40 | Intersil Corporation | TC7136CPL vs ICL7136CPL |
MAX131CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7136CPL vs MAX131CPL |
TC7136CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7136CPL vs TC7136CPL |
ICL7136CPL+ | Low-Power, 3 1/2 Digit A/D Converter, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | TC7136CPL vs ICL7136CPL+ |
ICL7136CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7136CPL vs ICL7136CPL |
TC7136ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7136CPL vs TC7136ACPL |
ICL7136CJL | A/D Converter, 1 Func, CMOS, CDIP40 | Harris Semiconductor | TC7136CPL vs ICL7136CJL |
ICL7136CPL | ADC, Dual-Slope, 1 Func, 1 Channel, PDIP40, PLASTIC, MS-011-AC, DIP-40 | Rochester Electronics LLC | TC7136CPL vs ICL7136CPL |
MAX131CPL-3 | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Maxim Integrated Products | TC7136CPL vs MAX131CPL-3 |