Part Details for TC74HC259AFN by Toshiba America Electronic Components
Overview of TC74HC259AFN by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC259AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 13 | 124 |
|
$0.2681 / $0.4125 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 23 |
|
$0.3000 / $0.3600 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 99 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 3152 |
|
$0.2400 / $0.6000 | Buy Now |
|
Perfect Parts Corporation | 111 |
|
RFQ |
Part Details for TC74HC259AFN
TC74HC259AFN CAD Models
TC74HC259AFN Part Data Attributes:
|
TC74HC259AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC259AFN
Toshiba America Electronic Components
IC HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1-TO-8 LINE DEMULTIPLEXER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 46 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for TC74HC259AFN
This table gives cross-reference parts and alternative options found for TC74HC259AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC259AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC259D/T3 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | NXP Semiconductors | TC74HC259AFN vs 74HC259D/T3 |
74HC259D-Q100 | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | TC74HC259AFN vs 74HC259D-Q100 |
MM74HC259M | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | TC74HC259AFN vs MM74HC259M |
MM74HC259MX_NL | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-120, SOIC-16 | Fairchild Semiconductor Corporation | TC74HC259AFN vs MM74HC259MX_NL |
74HC259D | D Latch | Nexperia | TC74HC259AFN vs 74HC259D |
74HC259D,652 | 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin | Nexperia | TC74HC259AFN vs 74HC259D,652 |
933714650652 | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | TC74HC259AFN vs 933714650652 |
MM74HC259MX | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-120, SOIC-16 | Fairchild Semiconductor Corporation | TC74HC259AFN vs MM74HC259MX |
74HC259D,653 | 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin | Nexperia | TC74HC259AFN vs 74HC259D,653 |
MM74HC259M | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | TC74HC259AFN vs MM74HC259M |