Part Details for TC74HC4040AFN(ELP) by Toshiba America Electronic Components
Overview of TC74HC4040AFN(ELP) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4040AFN(ELP)
TC74HC4040AFN(ELP) CAD Models
TC74HC4040AFN(ELP) Part Data Attributes
|
TC74HC4040AFN(ELP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4040AFN(ELP)
Toshiba America Electronic Components
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supplies | 2/6 V | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for TC74HC4040AFN(ELP)
This table gives cross-reference parts and alternative options found for TC74HC4040AFN(ELP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4040AFN(ELP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4017DB,118 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SSOP1 16-Pin | NXP Semiconductors | TC74HC4040AFN(ELP) vs 74HC4017DB,118 |
74HC4017DB,112 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SSOP1 16-Pin | NXP Semiconductors | TC74HC4040AFN(ELP) vs 74HC4017DB,112 |
74HCT393DB,112 | 74HC(T)393 - Dual 4-bit binary ripple counter SSOP1 14-Pin | NXP Semiconductors | TC74HC4040AFN(ELP) vs 74HCT393DB,112 |
74LV393PW | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-402, TSSOP1-14, Counter | NXP Semiconductors | TC74HC4040AFN(ELP) vs 74LV393PW |
74HCT4060D-T | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter | NXP Semiconductors | TC74HC4040AFN(ELP) vs 74HCT4060D-T |
74VHC4040MTCX | Binary Counter, AHC/VHC/H/U/V Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | TC74HC4040AFN(ELP) vs 74VHC4040MTCX |
74HCT4060D,652 | 74HC(T)4060 - 14-stage binary ripple counter with oscillator SOP 16-Pin | NXP Semiconductors | TC74HC4040AFN(ELP) vs 74HCT4060D,652 |
74HCT4060DB-T | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Counter | NXP Semiconductors | TC74HC4040AFN(ELP) vs 74HCT4060DB-T |
74LV393PW,112 | 74LV393 - Dual 4-bit binary ripple counter TSSOP 14-Pin | NXP Semiconductors | TC74HC4040AFN(ELP) vs 74LV393PW,112 |
HEF4040BT,652 | HEF4040B - 12-stage binary ripple counter SOP 16-Pin | NXP Semiconductors | TC74HC4040AFN(ELP) vs HEF4040BT,652 |