Part Details for TC74HCT32AFN by Toshiba America Electronic Components
Overview of TC74HCT32AFN by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HCT32AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | HCT SERIES, QUAD 2-INPUT OR GATE, 14 Pin Plastic SMT | 800 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT OR GATE, 14 Pin Plastic SMT | 29 |
|
$0.4480 / $0.5600 | Buy Now |
Part Details for TC74HCT32AFN
TC74HCT32AFN CAD Models
TC74HCT32AFN Part Data Attributes
|
TC74HCT32AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT32AFN
Toshiba America Electronic Components
IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74HCT32AFN
This table gives cross-reference parts and alternative options found for TC74HCT32AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT32AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT32MX | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74HCT32AFN vs MM74HCT32MX |
MM74HCT32M | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74HCT32AFN vs MM74HCT32M |
74HCT32D-T | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | TC74HCT32AFN vs 74HCT32D-T |
TC74HCT32AF(EL) | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HCT32AFN vs TC74HCT32AF(EL) |
933719470652 | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | TC74HCT32AFN vs 933719470652 |
MM74HCT32MX_NL | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74HCT32AFN vs MM74HCT32MX_NL |
MM74HCT32MX | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | Texas Instruments | TC74HCT32AFN vs MM74HCT32MX |
MM74HCT32MX-NL | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74HCT32AFN vs MM74HCT32MX-NL |
GD54HCT32D | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | TC74HCT32AFN vs GD54HCT32D |
74HCT32D | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | TC74HCT32AFN vs 74HCT32D |