Logic
TC74VHC163F
Toshiba America Electronic Components
Description: IC AHC/VHC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Counter

Overview of TC74VHC163F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for TC74VHC163F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74VHC163F by Toshiba America Electronic Components

TC74VHC163F
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
ALSO AVAILABLE WITH LEADED PACKAGE SOP16-P-300-1.27
Count Direction
UP
Family
AHC/VHC
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
85000000 Hz
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
18.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
115 MHz
Want to compare parts?
  1. TC74VHC163F
    Toshiba America Electronic Components
    IC AHC/VHC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Counter
    VS

Alternate Parts for TC74VHC163F

This table gives cross-reference parts and alternative options found for TC74VHC163F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC163F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV161ANSRE4 LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments TC74VHC163F vs SN74LV161ANSRE4
74VHC161SJ 4-Bit Binary Counter with Asynchronous Clear, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation TC74VHC163F vs 74VHC161SJ
HD74LV161AFP-EL Binary Counter, PDSO16, FP-16DA Hitachi Ltd TC74VHC163F vs HD74LV161AFP-EL
SN74LV163ANSR 4-Bit Synchronous Binary Counters 16-SO -40 to 85 Texas Instruments TC74VHC163F vs SN74LV163ANSR
HD74LV161AFP-EL LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation TC74VHC163F vs HD74LV161AFP-EL
HD74LV161ARP-EL LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation TC74VHC163F vs HD74LV161ARP-EL
SN74LV161ANSE4 LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Texas Instruments TC74VHC163F vs SN74LV161ANSE4
HD74LV161FP LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16 Renesas Electronics Corporation TC74VHC163F vs HD74LV161FP
HD74LV163ARP Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DN Hitachi Ltd TC74VHC163F vs HD74LV163ARP
HD74LV163AFP Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74VHC163F vs HD74LV163AFP
Part Number Description Manufacturer Compare
SN74LV161AD 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments TC74VHC163F vs SN74LV161AD
SN74LV163ADG4 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments TC74VHC163F vs SN74LV163ADG4
SN74LV163ANSRG4 4-Bit Synchronous Binary Counters 16-SO -40 to 85 Texas Instruments TC74VHC163F vs SN74LV163ANSRG4
HD74LV161FP LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16 Renesas Electronics Corporation TC74VHC163F vs HD74LV161FP
74LV161D IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors TC74VHC163F vs 74LV161D
HD74LV163AFPEL LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DAV Renesas Electronics Corporation TC74VHC163F vs HD74LV163AFPEL
TC74VHC163FN IC AHC/VHC/H/U/V SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter Toshiba America Electronic Components TC74VHC163F vs TC74VHC163FN
SN74LV161ADE4 LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TC74VHC163F vs SN74LV161ADE4
74LV163D IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter NXP Semiconductors TC74VHC163F vs 74LV163D
74LV161D-T IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors TC74VHC163F vs 74LV161D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHC163F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHC163F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VHC163F would you like to use for your alert(s)?
  • Please alert me when TC74VHC163F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VHC163F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHC163F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VHC163F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHC163F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHC163F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: