Part Details for TC74VHC163FK by Toshiba America Electronic Components
Overview of TC74VHC163FK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHC163FK
TC74VHC163FK CAD Models
TC74VHC163FK Part Data Attributes
|
TC74VHC163FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC163FK
Toshiba America Electronic Components
IC AHC/VHC/H/U/V SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 0.50 MM PITCH, PLASTIC, VSSOP-16, Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP16,.16,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm | |
fmax-Min | 115 MHz |
Alternate Parts for TC74VHC163FK
This table gives cross-reference parts and alternative options found for TC74VHC163FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC163FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC161MX_NL | Binary Counter, AHC/VHC/H/U/V Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | TC74VHC163FK vs 74VHC161MX_NL |
74VHC161M | 4-Bit Binary Counter with Asynchronous Clear, 960-TUBE | onsemi | TC74VHC163FK vs 74VHC161M |
74LV161D | IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | TC74VHC163FK vs 74LV161D |
SN74LV161ADRE4 | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TC74VHC163FK vs SN74LV161ADRE4 |
N74LV163D | IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SOP-16, Counter | NXP Semiconductors | TC74VHC163FK vs N74LV163D |
SN74LV163ANSR | 4-Bit Synchronous Binary Counters 16-SO -40 to 85 | Texas Instruments | TC74VHC163FK vs SN74LV163ANSR |
HD74LV161AFPEL | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 | Renesas Electronics Corporation | TC74VHC163FK vs HD74LV161AFPEL |
74VHC163 | Binary Counter, AHC/VHC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS | Fairchild Semiconductor Corporation | TC74VHC163FK vs 74VHC163 |
SN74LV161ADR | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | TC74VHC163FK vs SN74LV161ADR |
HD74LV161ARP | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DNV | Renesas Electronics Corporation | TC74VHC163FK vs HD74LV161ARP |