Part Details for TC74VHC163FN(ELP) by Toshiba America Electronic Components
Overview of TC74VHC163FN(ELP) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHC163FN(ELP)
TC74VHC163FN(ELP) CAD Models
TC74VHC163FN(ELP) Part Data Attributes:
|
TC74VHC163FN(ELP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC163FN(ELP)
Toshiba America Electronic Components
IC AHC/VHC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Counter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 85 MHz |
Alternate Parts for TC74VHC163FN(ELP)
This table gives cross-reference parts and alternative options found for TC74VHC163FN(ELP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC163FN(ELP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV161AD | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | TC74VHC163FN(ELP) vs SN74LV161AD |
SN74LV161ADRG4 | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TC74VHC163FN(ELP) vs SN74LV161ADRG4 |
SN74LV163ADR | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | TC74VHC163FN(ELP) vs SN74LV163ADR |
74LV163D | IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter | NXP Semiconductors | TC74VHC163FN(ELP) vs 74LV163D |
SN74LV163ADG4 | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | TC74VHC163FN(ELP) vs SN74LV163ADG4 |
SN74LV163ADE4 | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TC74VHC163FN(ELP) vs SN74LV163ADE4 |
N74LV163D-T | IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SOP-16, Counter | NXP Semiconductors | TC74VHC163FN(ELP) vs N74LV163D-T |
N74LV161D-T | IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SOP-16, Counter | NXP Semiconductors | TC74VHC163FN(ELP) vs N74LV161D-T |
74LV161D | IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | TC74VHC163FN(ELP) vs 74LV161D |
74VHC161M | 4-Bit Binary Counter with Asynchronous Clear, 960-TUBE | onsemi | TC74VHC163FN(ELP) vs 74VHC161M |