Part Details for TC74VHC32FN by Toshiba America Electronic Components
Overview of TC74VHC32FN by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC32FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74VHC32FN
|
Avnet Americas | OR GATE 4-ELEM 2-IN CMOS 14PIN SOL - Bulk (Alt: TC74VHC32FN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 603 |
|
RFQ | ||
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 15 |
|
$0.3375 / $0.4050 | Buy Now |
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 2284 |
|
$0.2730 / $1.0500 | Buy Now |
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 134 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 12 |
|
$1.6750 / $2.6800 | Buy Now |
Part Details for TC74VHC32FN
TC74VHC32FN CAD Models
TC74VHC32FN Part Data Attributes:
|
TC74VHC32FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC32FN
Toshiba America Electronic Components
IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74VHC32FN
This table gives cross-reference parts and alternative options found for TC74VHC32FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC32FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV32ARP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | TC74VHC32FN vs HD74LV32ARP |
MC74VHC32DR2 | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | TC74VHC32FN vs MC74VHC32DR2 |
74VHC32M | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | TC74VHC32FN vs 74VHC32M |
74VHC32MTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | TC74VHC32FN vs 74VHC32MTR |
74AHC32D,112 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | TC74VHC32FN vs 74AHC32D,112 |
SN74LV32ADR | 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-SOIC -40 to 125 | Texas Instruments | TC74VHC32FN vs SN74LV32ADR |
SN74AHC32DE4 | 4-ch, 2-input, 2-V to 5.5-V OR gates 14-SOIC -40 to 125 | Texas Instruments | TC74VHC32FN vs SN74AHC32DE4 |
SN74AHC32DR | 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125 | Texas Instruments | TC74VHC32FN vs SN74AHC32DR |
74AHC32D | OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | TC74VHC32FN vs 74AHC32D |
SN74AHC32DG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | TC74VHC32FN vs SN74AHC32DG4 |