Part Details for TC74VHCT04AFN by Toshiba America Electronic Components
Overview of TC74VHCT04AFN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHCT04AFN
TC74VHCT04AFN CAD Models
TC74VHCT04AFN Part Data Attributes
|
TC74VHCT04AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHCT04AFN
Toshiba America Electronic Components
IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC74VHCT04AFN
This table gives cross-reference parts and alternative options found for TC74VHCT04AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHCT04AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT04DG4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | TC74VHCT04AFN vs SN74AHCT04DG4 |
935263038112 | IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | TC74VHCT04AFN vs 935263038112 |
74AHCT04S14-13 | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | TC74VHCT04AFN vs 74AHCT04S14-13 |
74AHCT04D,118 | 74AHC(T)04 - hex inverter SOIC 14-Pin | NXP Semiconductors | TC74VHCT04AFN vs 74AHCT04D,118 |
MC74VHCT04AD | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74VHCT04AFN vs MC74VHCT04AD |
74VHCT04MX | IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | TC74VHCT04AFN vs 74VHCT04MX |
74VHCT04M | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | TC74VHCT04AFN vs 74VHCT04M |
74AHCT04D,112 | 74AHC(T)04 - hex inverter SOIC 14-Pin | NXP Semiconductors | TC74VHCT04AFN vs 74AHCT04D,112 |
74AHCT04D | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | TC74VHCT04AFN vs 74AHCT04D |
74VHCT04AMTR | AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | TC74VHCT04AFN vs 74VHCT04AMTR |