Part Details for TC75S57FE(TE85L) by Toshiba America Electronic Components
Overview of TC75S57FE(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC75S57FE(TE85L)
TC75S57FE(TE85L) CAD Models
TC75S57FE(TE85L) Part Data Attributes
|
TC75S57FE(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S57FE(TE85L)
Toshiba America Electronic Components
IC,VOLT COMPARATOR,SINGLE,CMOS,FP,5PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DFP, FL5/6,.047,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDFP-F5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Response Time-Nom | 11 ns | |
Supply Current-Max | 0.22 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for TC75S57FE(TE85L)
This table gives cross-reference parts and alternative options found for TC75S57FE(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC75S57FE(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC75S57FE | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Comparator | Toshiba America Electronic Components | TC75S57FE(TE85L) vs TC75S57FE |