-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 5 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7660
|
Newark | Op Amp, 2Mhz, 2.5V/ Us, Dip-14, No. Of Channels:1Channels, Gain Bandwidth Product:2Mhz, Supply Voltage Range:4.5V To 16V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:Chopper Stabilized, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Microchip TC7650CPD Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 | Buy Now |
DISTI #
TC7650CPD-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
20 In Stock |
|
$4.3400 / $5.7300 | Buy Now |
DISTI #
TC7650CPD
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V 14-Pin PDIP Tube - Rail/Tube (Alt: TC7650CPD) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3400 / $5.7300 | Buy Now |
DISTI #
579-TC7650CPD
|
Mouser Electronics | Operational Amplifiers - Op Amps Low VOS CMOS RoHS: Compliant | 315 |
|
$4.3400 / $5.7300 | Buy Now |
DISTI #
TC7650CPD
|
Microchip Technology Inc | Low VOS CMOS Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3480 Alternates Available |
|
$3.3300 / $5.7300 | Buy Now |
DISTI #
70389111
|
RS | Op Amplifier Chopper Stabilized PDIP14 | Microchip Technology Inc. TC7650CPD RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7300 / $5.5600 | RFQ |
|
Future Electronics | TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.2600 / $4.6700 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Chopper Amplifier ±8V 14-Pin PDIP Tube RoHS: Compliant | 3630 Factory Stock |
|
$2.6000 / $3.1100 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 14 Pin, Plastic, DIP | 30 |
|
$3.7463 / $7.4925 | Buy Now |
DISTI #
TC7650CPD
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V 14-Pin PDIP Tube - Rail/Tube (Alt: TC7650CPD) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3400 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7650CPD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7650CPD
Microchip Technology Inc
OP-AMP, 5 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.24 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC7650CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7650CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650SCPDZ | 2MHz, Super Chopper-Stabilized Operational Amplifier, PDIP, /Tube | Renesas Electronics Corporation | TC7650CPD vs ICL7650SCPDZ |