-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6595
|
Newark | Dc To Dc Converter Rohs Compliant: Yes |Microchip TC7660HCOA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
TC7660HCOA-ND
|
DigiKey | IC REG CHRG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
325 In Stock |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
TC7660HCOA
|
Avnet Americas | Charge Pump INV -10V to -1.5V 20mA 8-Pin SOIC N Tube - Rail/Tube (Alt: TC7660HCOA) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
579-TC7660HCOA
|
Mouser Electronics | Switching Voltage Regulators High Frequency RoHS: Compliant | 666 |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
TC7660HCOA
|
Microchip Technology Inc | Hi-Freq DC-DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
48 Alternates Available |
|
$0.8300 / $1.4400 | Buy Now |
DISTI #
70413551
|
RS | Microchip TC7660HCOA, DC-DC Converter, 8-Pin SOIC | Microchip Technology Inc. TC7660HCOA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | TC7660H Series 10 V 120 kHz High Frequency DC-to-DC Volatge Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.0800 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$0.6430 / $0.7830 | Buy Now |
DISTI #
55872424
|
Verical | Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2112 | Americas - 143 |
|
$0.8650 / $1.0563 | Buy Now |
|
NAC | Hi-Freq DC-DC Converter - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.6800 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660HCOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660HCOA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC7660HCOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660HCOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660HCOAG | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660HCOA vs TC7660HCOAG |
TC7660HCOA713 | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660HCOA vs TC7660HCOA713 |
TC7660HEOART | SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660HCOA vs TC7660HEOART |
TC7660HEOA713G | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660HCOA vs TC7660HEOA713G |