Part Details for TC7B3L.TR by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TC7B3L.TR by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7B3L.TR
TC7B3L.TR CAD Models
TC7B3L.TR Part Data Attributes:
|
TC7B3L.TR
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC7B3L.TR
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 7.15V V(Z), 2.1%, 0.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 7.15 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - hot dipped | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 0.5 mA |
Alternate Parts for TC7B3L.TR
This table gives cross-reference parts and alternative options found for TC7B3L.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7B3L.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7B3L | Zener Diode, 7.15V V(Z), 2.1%, 0.4W | Tak Cheong Electronics (Holdings) Co Ltd | TC7B3L.TR vs TC7B3L |