Part Details for TC7SH08FU,LJ(CT by Toshiba America Electronic Components
Overview of TC7SH08FU,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TC7SH08FU,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8213
|
Newark | And Gate, 2I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SH08FU, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9050 |
|
$0.0670 / $0.3330 | Buy Now |
DISTI #
TC7SH08FULJ(CTCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5SSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80717 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
DISTI #
TC7SH08FU,LJ(CT
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SH08FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 147000 |
|
$0.0276 / $0.0296 | Buy Now |
DISTI #
757-TC7SH08FULJ(CT
|
Mouser Electronics | Logic Gates L-MOS AND RoHS: Compliant | 82207 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
E02:0323_08317162
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2406 | Europe - 15000 |
|
$0.0415 / $0.0436 | Buy Now |
DISTI #
V72:2272_13897325
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2350 Container: Cut Strips | Americas - 3980 |
|
$0.0485 / $0.2939 | Buy Now |
DISTI #
V36:1790_13897325
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2330 | Americas - 3000 |
|
$0.0299 / $0.0480 | Buy Now |
DISTI #
69058698
|
Verical | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2252 | Americas - 25258 |
|
$0.0570 / $0.1068 | Buy Now |
DISTI #
66387792
|
Verical | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 387 Package Multiple: 1 Date Code: 2248 | Americas - 15065 |
|
$0.0519 / $0.0802 | Buy Now |
DISTI #
77792118
|
Verical | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 15000 |
|
$0.0419 / $0.0441 | Buy Now |
Part Details for TC7SH08FU,LJ(CT
TC7SH08FU,LJ(CT CAD Models
TC7SH08FU,LJ(CT Part Data Attributes
|
TC7SH08FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH08FU,LJ(CT
Toshiba America Electronic Components
IC GATE AND 1CH 2-INP USV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for TC7SH08FU,LJ(CT
This table gives cross-reference parts and alternative options found for TC7SH08FU,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH08FU,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1GT08DTT1G | Single 2-Input AND Gate, TTL Level, 3000-REEL, Automotive Qualified | onsemi | TC7SH08FU,LJ(CT vs NLVVHC1GT08DTT1G |
NLU1G08CMUTCG | Single 2-Input AND Gate, UDFN6 1x1 0.35P, 3000-REEL | onsemi | TC7SH08FU,LJ(CT vs NLU1G08CMUTCG |
MC74VHC1G09DFR2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH08FU,LJ(CT vs MC74VHC1G09DFR2 |
NLVVHC1G09DFT2G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | TC7SH08FU,LJ(CT vs NLVVHC1G09DFT2G |
74AHC1G08GW/C,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | TC7SH08FU,LJ(CT vs 74AHC1G08GW/C,125 |
MC74VHC1G09DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH08FU,LJ(CT vs MC74VHC1G09DFT1 |
U74AHC1G08G-AE5-R | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | TC7SH08FU,LJ(CT vs U74AHC1G08G-AE5-R |
ELM7SH08MB-EL | AND Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-25, 5 PIN | ELM Technology Corp | TC7SH08FU,LJ(CT vs ELM7SH08MB-EL |
NLV74VHC1G09DTT1G | Single 2-Input AND Gate, Open Drain, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | TC7SH08FU,LJ(CT vs NLV74VHC1G09DTT1G |
NLV74VHC1G08DTT1G | Single 2-Input AND Gate, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | TC7SH08FU,LJ(CT vs NLV74VHC1G08DTT1G |