Part Details for TC7SH86FE by Toshiba America Electronic Components
Overview of TC7SH86FE by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7SH86FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3422 |
|
RFQ |
Part Details for TC7SH86FE
TC7SH86FE CAD Models
TC7SH86FE Part Data Attributes
|
TC7SH86FE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH86FE
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, 2-INPUT XOR GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for TC7SH86FE
This table gives cross-reference parts and alternative options found for TC7SH86FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH86FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G86DCKTG4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | TC7SH86FE vs SN74AHC1G86DCKTG4 |
TC7SH86FU(T5LDNSOF | XOR GATE | Toshiba America Electronic Components | TC7SH86FE vs TC7SH86FU(T5LDNSOF |
U74AHC1G86L-AL5-R | XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, SOT-353,5 PIN | Unisonic Technologies Co Ltd | TC7SH86FE vs U74AHC1G86L-AL5-R |
SN74AHC1G86DBVRG4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SH86FE vs SN74AHC1G86DBVRG4 |
SN74AHC1G86DCKR | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | TC7SH86FE vs SN74AHC1G86DCKR |
SN74AHC1G86DBVT | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SH86FE vs SN74AHC1G86DBVT |
NC7S86M5X_NL | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SH86FE vs NC7S86M5X_NL |
74AHC1G86W5-7 | XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | TC7SH86FE vs 74AHC1G86W5-7 |
SN74AHC1G86DCKRE4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | TC7SH86FE vs SN74AHC1G86DCKRE4 |
SN74AHC1G86DBVG4 | Single 2-Input Exclusive-OR Gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SH86FE vs SN74AHC1G86DBVG4 |