Part Details for TC7SZ125FU(5LMTM,F by Toshiba America Electronic Components
Overview of TC7SZ125FU(5LMTM,F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for TC7SZ125FU(5LMTM,F
TC7SZ125FU(5LMTM,F CAD Models
TC7SZ125FU(5LMTM,F Part Data Attributes
|
TC7SZ125FU(5LMTM,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125FU(5LMTM,F
Toshiba America Electronic Components
LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SZ125FU(5LMTM,F
This table gives cross-reference parts and alternative options found for TC7SZ125FU(5LMTM,F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ125FU(5LMTM,F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245690118 | Bus Driver | Nexperia | TC7SZ125FU(5LMTM,F vs 935245690118 |
74HC1G125GW,125 | 74HC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | TC7SZ125FU(5LMTM,F vs 74HC1G125GW,125 |
TC7SZ125FU(TE85L) | IC HC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125FU(5LMTM,F vs TC7SZ125FU(TE85L) |
935299991125 | Bus Driver | Nexperia | TC7SZ125FU(5LMTM,F vs 935299991125 |
74HC1G125GW | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | NXP Semiconductors | TC7SZ125FU(5LMTM,F vs 74HC1G125GW |
TC7SZ125FU,LJ(CT | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Toshiba America Electronic Components | TC7SZ125FU(5LMTM,F vs TC7SZ125FU,LJ(CT |
935245690165 | Bus Driver | Nexperia | TC7SZ125FU(5LMTM,F vs 935245690165 |
TC7SZ125FU(T5L,JFT | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125FU(5LMTM,F vs TC7SZ125FU(T5L,JFT |
935245690115 | Bus Driver | Nexperia | TC7SZ125FU(5LMTM,F vs 935245690115 |
935245690125 | Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | TC7SZ125FU(5LMTM,F vs 935245690125 |