Part Details for TC7SZ126FU(TE85L) by Toshiba America Electronic Components
Overview of TC7SZ126FU(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7SZ126FU(TE85L)
TC7SZ126FU(TE85L) CAD Models
TC7SZ126FU(TE85L) Part Data Attributes
|
TC7SZ126FU(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ126FU(TE85L)
Toshiba America Electronic Components
IC HC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7SZ126FU(TE85L)
This table gives cross-reference parts and alternative options found for TC7SZ126FU(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ126FU(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ126P5X | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TC7SZ126FU(TE85L) vs NC7SZ126P5X |
74LVC1G126DCKTG4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | TC7SZ126FU(TE85L) vs 74LVC1G126DCKTG4 |
74LVC1G126SE-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | TC7SZ126FU(TE85L) vs 74LVC1G126SE-7 |
CLVC1G126IDCKREP | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | TC7SZ126FU(TE85L) vs CLVC1G126IDCKREP |
NC7SZ126P5 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TC7SZ126FU(TE85L) vs NC7SZ126P5 |
74LVC1G126GW | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | TC7SZ126FU(TE85L) vs 74LVC1G126GW |
74LVC1G126GW | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | TC7SZ126FU(TE85L) vs 74LVC1G126GW |
935268721125 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | TC7SZ126FU(TE85L) vs 935268721125 |
74LVC1G126DCKRE4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | TC7SZ126FU(TE85L) vs 74LVC1G126DCKRE4 |
74LVC1G126GW,165 | 74LVC1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | TC7SZ126FU(TE85L) vs 74LVC1G126GW,165 |