Logic
TC7SZ86F
Toshiba America Electronic Components
Description: IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate

Overview of TC7SZ86F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for TC7SZ86F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC7SZ86F by Toshiba America Electronic Components

TC7SZ86F
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.024 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TC7SZ86F
    Toshiba America Electronic Components
    IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate
    VS

Alternate Parts for TC7SZ86F

This table gives cross-reference parts and alternative options found for TC7SZ86F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ86F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74ST1G86TX XOR Gate, ST Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation TC7SZ86F vs PI74ST1G86TX
NC7SZ86M5X TinyLogic UHS 2-Input Exclusive-OR Gate, 3000-REEL onsemi TC7SZ86F vs NC7SZ86M5X
PI74ST1G86TEX XOR Gate, ST Series, 1-Func, 2-Input, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation TC7SZ86F vs PI74ST1G86TEX
SN74LVC1G86DBVTE4 LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TC7SZ86F vs SN74LVC1G86DBVTE4
SN74LVC1G86ADBVR LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5 Texas Instruments TC7SZ86F vs SN74LVC1G86ADBVR
935272026125 XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7SZ86F vs 935272026125
SN74LVC1G86DBVTG4 LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TC7SZ86F vs SN74LVC1G86DBVTG4
74LVC1G86GV XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7SZ86F vs 74LVC1G86GV
NC7SZ86M5X_NL XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation TC7SZ86F vs NC7SZ86M5X_NL
NC7SZ86M5X XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation TC7SZ86F vs NC7SZ86M5X
Part Number Description Manufacturer Compare
SN74LVC1G86DBVTE4 LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TC7SZ86F vs SN74LVC1G86DBVTE4
74LVC1G86GV IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate NXP Semiconductors TC7SZ86F vs 74LVC1G86GV
74LVC1G86GV XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7SZ86F vs 74LVC1G86GV
SN74LVC1G86ADBVR LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5 Texas Instruments TC7SZ86F vs SN74LVC1G86ADBVR
74LVC1G86GV,125 74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin Nexperia TC7SZ86F vs 74LVC1G86GV,125
NC7SZ86M5X XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation TC7SZ86F vs NC7SZ86M5X
PI74ST1G86TEX XOR Gate, ST Series, 1-Func, 2-Input, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation TC7SZ86F vs PI74ST1G86TEX
SN74LVC1G86DBVRG4 Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 Texas Instruments TC7SZ86F vs SN74LVC1G86DBVRG4
NC7SZ86M5X TinyLogic UHS 2-Input Exclusive-OR Gate, 3000-REEL onsemi TC7SZ86F vs NC7SZ86M5X
74LVCE1G86W5-7 XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN Diodes Incorporated TC7SZ86F vs 74LVCE1G86W5-7

Related Parts for TC7SZ86F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SZ86F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SZ86F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7SZ86F would you like to use for your alert(s)?
  • Please alert me when TC7SZ86F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7SZ86F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SZ86F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7SZ86F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SZ86F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SZ86F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: