-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42065-1-ND
|
DigiKey | IC BUS SWITCH 2 X 1:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23609 In Stock |
|
$0.6962 / $1.1700 | Buy Now |
DISTI #
595-TCA9546ADR
|
Mouser Electronics | Switch ICs - Various 4-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85 RoHS: Compliant | 4013 |
|
$0.6690 / $1.2700 | Buy Now |
|
Ameya Holding Limited | 353523 |
|
RFQ | ||
|
Win Source Electronics | IC BUS SWITCH 2 X 1:4 16SOIC / Bus Switch 2 x 1:4 16-SOIC | 30000 |
|
$4.4630 / $6.6940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9546ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9546ADR
Texas Instruments
4-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TCA9546ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9546ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9546ARGVRG4 | 4-Channel I2C And SMBus Switch With Reset Functions 16-VQFN -40 to 85 | Texas Instruments | TCA9546ADR vs PCA9546ARGVRG4 |
PCA9546ADWG4 | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85 | Texas Instruments | TCA9546ADR vs PCA9546ADWG4 |
TCA9546APWR | 4-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85 | Texas Instruments | TCA9546ADR vs TCA9546APWR |
PCA9546PW | IC 9546 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | TCA9546ADR vs PCA9546PW |
PCA9546ADG4 | 4-Channel I2C And SMBus Switch With Reset Functions 16-SOIC -40 to 85 | Texas Instruments | TCA9546ADR vs PCA9546ADG4 |
PCA9546D | IC 9546 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | TCA9546ADR vs PCA9546D |
PCA9546ADW | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85 | Texas Instruments | TCA9546ADR vs PCA9546ADW |
PCA9546ARGVR | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85 | Texas Instruments | TCA9546ADR vs PCA9546ARGVR |
PCA9546D-T | IC 9546 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | TCA9546ADR vs PCA9546D-T |